


917354-1 | |
|---|---|
DigiKey Part Number | A106318-ND |
Manufacturer | |
Manufacturer Product Number | 917354-1 |
Description | CONN PLUG HSG 12POS 6.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917354-1 Models |
Category | Row Spacing 0.256" (6.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.256" (6.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,35100 | € 13,51 |
| 25 | € 1,26640 | € 31,66 |
| 50 | € 1,20600 | € 60,30 |
| 120 | € 1,13358 | € 136,03 |
| 360 | € 1,04900 | € 377,64 |
| 600 | € 1,01185 | € 607,11 |
| 1 080 | € 0,97074 | € 1 048,40 |
| 2 520 | € 0,91444 | € 2 304,39 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |


