
917319-6 | |
|---|---|
DigiKey Part Number | 917319-6-ND |
Manufacturer | |
Manufacturer Product Number | 917319-6 |
Description | CONN RCPT HSG 7POS |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Black |
Category | Number of Positions |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Note Contacts Sold Separately |
Contact Type Tab | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2822344-3 | TE Connectivity AMP Connectors | 0 | 2822344-3-ND | € 2,14135 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,35000 | € 2,35 |
| Unit Price without VAT: | € 2,35000 |
|---|---|
| Unit Price with VAT: | € 2,86700 |

