
9-2834004-1 | |
|---|---|
DigiKey Part Number | A124451-ND |
Manufacturer | |
Manufacturer Product Number | 9-2834004-1 |
Description | 4P MALE CABLE ASSEMBLY-150MM |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 4 Position To Wire Leads Black 5.91" (150.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-2834004-1 Models |
Category | 2nd Connector Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Series | Length 5.91" (150.0mm) |
Packaging Bag | Features Industrial Environments - IP67 |
Part Status Obsolete | Base Product Number |
1st Connector Plug, 4 Position |

