SSL Cable Assembly Socket, 3 Position To Wire Leads Black 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2834003-1

DigiKey Part Number
A124450-ND
Manufacturer
Manufacturer Product Number
9-2834003-1
Description
3P FEMALE CABLE ASSEMBLY
Customer Reference
Detailed Description
SSL Cable Assembly Socket, 3 Position To Wire Leads Black 5.91" (150.0mm)
Datasheet
 Datasheet
EDA/CAD Models
9-2834003-1 Models
Product Attributes
Filter Similar Products
Category
2nd Connector
Wire Leads
Manufacturer
TE Connectivity AMP Connectors
Color
Black
Series
Length
5.91" (150.0mm)
Packaging
Bag
Features
Industrial Environments - IP67
Part Status
Obsolete
Base Product Number
1st Connector
Socket, 3 Position
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5 053 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5 053In Stock
Ships from WEC