20 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-188431-0

DigiKey Part Number
A118012TR-ND - Tape & Reel (TR)
A118012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9-188431-0
Description
CONN RCPT 20POS 0.1 TIN SMD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Surface Mount, Through Board Tin
Datasheet
 Datasheet
EDA/CAD Models
9-188431-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Red
Part Status
Active
Insulation Height
0.154" (3.90mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount, Through Board
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 5,19000€ 5,19
10€ 4,41400€ 44,14
100€ 3,75200€ 375,20
500€ 3,56060€ 1 780,30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200€ 3,21183€ 3 854,20
2 400€ 3,05873€ 7 340,95
Manufacturers Standard Package
Unit Price without VAT:€ 5,19000
Unit Price with VAT:€ 6,33180