Connector Header Through Hole 78 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 78 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146261-0-39

DigiKey Part Number
A34268-39-ND
Manufacturer
Manufacturer Product Number
9-146261-0-39
Description
CONN HEADER VERT 78POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 78 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.410" (10.41mm)
Packaging
Box
Insulation Height
0.090" (2.29mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 15,09000€ 15,09
10€ 12,82800€ 128,28
100€ 10,90440€ 1 090,44
500€ 9,73490€ 4 867,45
Manufacturers Standard Package
Unit Price without VAT:€ 15,09000
Unit Price with VAT:€ 18,40980
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 2241
Unit Price: € 14,30000
CONN HEADER VERT 2POS
In-Stock: 1438
Unit Price: € 0,74000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 3987
Unit Price: € 1,19000
CONN HEADER VERT 6POS 2.54MM
In-Stock: 505
Unit Price: € 1,62000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 429
Unit Price: € 2,06000