


9-146257-0-39 | |
|---|---|
DigiKey Part Number | A34977-39-ND |
Manufacturer | |
Manufacturer Product Number | 9-146257-0-39 |
Description | CONN HEADER VERT 78POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 78 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,88000 | € 13,88 |
| 10 | € 11,79300 | € 117,93 |
| 100 | € 10,02480 | € 1 002,48 |
| 500 | € 8,94958 | € 4 474,79 |
| Unit Price without VAT: | € 13,88000 |
|---|---|
| Unit Price with VAT: | € 16,93360 |






