
9-1241961-7 | |
|---|---|
DigiKey Part Number | 17-9-1241961-7-ND |
Manufacturer | |
Manufacturer Product Number | 9-1241961-7 |
Description | STANDARD TIMER HOUSING MKII 3POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Box | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 000 | € 0,14582 | € 8 165,92 |
| Unit Price without VAT: | € 0,14582 |
|---|---|
| Unit Price with VAT: | € 0,17790 |

