


9-103329-0-33 | |
|---|---|
DigiKey Part Number | A34264-33-ND |
Manufacturer | |
Manufacturer Product Number | 9-103329-0-33 |
Description | CONN HEADER R/A 33POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 33 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,26000 | € 6,26 |
| 10 | € 5,32400 | € 53,24 |
| 100 | € 4,52470 | € 452,47 |
| 500 | € 4,03916 | € 2 019,58 |
| 1 000 | € 3,84658 | € 3 846,58 |
| Unit Price without VAT: | € 6,26000 |
|---|---|
| Unit Price with VAT: | € 7,63720 |






