
880219-4 | |
|---|---|
DigiKey Part Number | A129144TR-ND - Tape & Reel (TR) A129144CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880219-4 |
Description | CONN RING CIRC 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 13-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 880219-4 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth |
Terminal Type Circular | Contact Material Phosphor Bronze |
Thickness 0.024" (0.61mm) | Contact Finish Tin |
Width - Outer Edges 0.728" (18.50mm) | Insulation Diameter 0.094" ~ 0.146" (2.39mm ~ 3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,66900 | € 6,69 |
| 25 | € 0,62640 | € 15,66 |
| 50 | € 0,59660 | € 29,83 |
| 100 | € 0,56800 | € 56,80 |
| 250 | € 0,53240 | € 133,10 |
| 500 | € 0,50698 | € 253,49 |
| 1 000 | € 0,48277 | € 482,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,45093 | € 1 803,72 |
| 8 000 | € 0,42942 | € 3 435,36 |
| 12 000 | € 0,41731 | € 5 007,72 |
| 20 000 | € 0,40256 | € 8 051,20 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

