
880219-2 | |
|---|---|
DigiKey Part Number | 880219-2-ND |
Manufacturer | |
Manufacturer Product Number | 880219-2 |
Description | CONN RING CIRC 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 13-17 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 13-17 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Inner Teeth |
Terminal Type Circular | Contact Material Brass |
Thickness 0.024" (0.61mm) | Contact Finish Tin |
Width - Outer Edges 0.728" (18.50mm) | Insulation Diameter 0.094" ~ 0.146" (2.39mm ~ 3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 000 | € 0,35328 | € 36 741,12 |
| Unit Price without VAT: | € 0,35328 |
|---|---|
| Unit Price with VAT: | € 0,43100 |

