Similar

87543-5 | |
|---|---|
DigiKey Part Number | 87543-5-ND |
Manufacturer | |
Manufacturer Product Number | 87543-5 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Tray | Contact Length - Post 0.125" (3.18mm) |
Part Status Obsolete | Overall Contact Length 0.533" (13.55mm) |
Connector Type | Insulation Height 0.090" (2.29mm) |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1-10PA-2.54DSA(71) | Hirose Electric Co Ltd | 299 | H122994-ND | € 1,64000 | Similar |








