Similar



87159-3 | |
|---|---|
DigiKey Part Number | 87159-3-ND |
Manufacturer | |
Manufacturer Product Number | 87159-3 |
Description | CONN RCPT HSG 2POS 3.96MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0009501021 | Molex | 22 131 | WM18813-ND | € 0,13000 | Similar |


