


84984-9 | |
|---|---|
DigiKey Part Number | 84984-9-ND |
Manufacturer | |
Manufacturer Product Number | 84984-9 |
Description | CONN FFC FPC VERT 9POS 1MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 84984-9 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tube | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 9 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color White |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 750 | € 0,22995 | € 2 471,96 |
| Unit Price without VAT: | € 0,22995 |
|---|---|
| Unit Price with VAT: | € 0,28054 |

