



8059-2G9 | |
|---|---|
DigiKey Part Number | A109228-ND |
Manufacturer | |
Manufacturer Product Number | 8059-2G9 |
Description | CONN TRANSIST TO-5 10POS GOLD |
Customer Reference | |
Detailed Description | 10 (Round) Pos Transistor, TO-5 Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Contact Finish - Post Gold |
Series | Contact Material - Post Copper Alloy |
Packaging Bulk | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Transistor, TO-5 | Termination Post Length 0.115" (2.92mm) |
Number of Positions or Pins (Grid) 10 (Round) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 10 A |
Contact Material - Mating Copper Alloy | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |

