
8-641321-1 | |
|---|---|
DigiKey Part Number | A136852-ND |
Manufacturer | |
Manufacturer Product Number | 8-641321-1 |
Description | CONN QC RCPT 24-26AWG 0.187 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.700" (17.78mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 24-26 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.082" (2.08mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,65300 | € 6,53 |
| 25 | € 0,61200 | € 15,30 |
| 50 | € 0,58260 | € 29,13 |
| 100 | € 0,55460 | € 55,46 |
| 300 | € 0,51323 | € 153,97 |
| 500 | € 0,49504 | € 247,52 |
| 1 000 | € 0,47140 | € 471,40 |
| 2 500 | € 0,44188 | € 1 104,70 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |


