Similar

8-5316136-0 | |
|---|---|
DigiKey Part Number | 8-5316136-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-5316136-0 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 8-5316136-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm |
Number of Positions 140 | Height Above Board 0.128" (3.25mm) |
Pitch 0.024" (0.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5316560-0 | TE Connectivity AMP Connectors | 0 | 1-5316560-0-ND | € 10,04371 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 12,47837 | € 22 461,07 |
| Unit Price without VAT: | € 12,47837 |
|---|---|
| Unit Price with VAT: | € 15,22361 |


