Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36886-2

DigiKey Part Number
A136817-ND
Manufacturer
Manufacturer Product Number
8-36886-2
Description
CONN SPLICE 6 AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 6 AWG
Datasheet
 Datasheet
EDA/CAD Models
8-36886-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
6 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Brazed Seam
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,50000€ 4,50
10€ 3,81800€ 38,18
25€ 3,57880€ 89,47
50€ 3,40780€ 170,39
100€ 3,24490€ 324,49
250€ 3,04180€ 760,45
500€ 2,89664€ 1 448,32
1 000€ 2,75849€ 2 758,49
2 500€ 2,58597€ 6 464,93
Manufacturers Standard Package
Unit Price without VAT:€ 4,50000
Unit Price with VAT:€ 5,49000