Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8-2366515-4 | |
|---|---|
DigiKey Part Number | 17-8-2366515-4-ND |
Manufacturer | |
Manufacturer Product Number | 8-2366515-4 |
Description | DYNAMIC D1000 SLIM REC HSG 4P Y |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Blue 0.106" (2.70mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Thermoplastic, Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.106" (2.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2366515-4 | TE Connectivity AMP Connectors | 0 | 17-5-2366515-4-ND | € 0,18090 | Parametric Equivalent |
| 6-2366515-4 | TE Connectivity AMP Connectors | 0 | 17-6-2366515-4-ND | € 0,33221 | Parametric Equivalent |
| 7-2366515-4 | TE Connectivity AMP Connectors | 0 | 17-7-2366515-4-ND | € 0,30853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,31923 | € 2 553,84 |
| Unit Price without VAT: | € 0,31923 |
|---|---|
| Unit Price with VAT: | € 0,38946 |




