
8-2108784-1 | |
|---|---|
DigiKey Part Number | 17-8-2108784-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-2108784-1 |
Description | 2108784-1 ANTENNA WITH EVB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2108784-1 - Antenna 698MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer TE Connectivity AMP Connectors | Utilized IC / Part 2108784-1 |
Packaging Box | RF Frequency 698MHz ~ 6GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
Frequency 698MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 26,07460 | € 2 607,46 |
| Unit Price without VAT: | € 26,07460 |
|---|---|
| Unit Price with VAT: | € 31,81101 |

