8-1813099-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Deutsch ICT Connectors
In Stock: 235
Unit Price: € 2,92000
Datasheet
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1813099-2

DigiKey Part Number
A139350-ND
Manufacturer
Manufacturer Product Number
8-1813099-2
Description
CONN PLUG HSG FMALE 3POS INLINE
Customer Reference
Detailed Description
3 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
8-1813099-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
4
Manufacturer
TE Connectivity AMP Connectors
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Series
Housing Color
Black, Blue
Packaging
Bag
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Obsolete
Material Flammability Rating
UL94 HB
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
3
Note
Contacts Sold Separately
Contact Type
Crimp
Contact Shape
Circular
Contact Size
2.5mm
Operating Temperature
-40°C ~ 120°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-967325-2TE Connectivity Deutsch ICT Connectors235A122072-ND€ 2,92000Similar
Obsolete
This product is no longer manufactured. View Substitutes