Image for 796961-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

796961-2

DigiKey Part Number
796961-2-ND
Manufacturer
Manufacturer Product Number
796961-2
Description
CONN HDR 4P 0.25 SILVER PCB R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.250" (6.35mm) Through Hole, Right Angle Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Locking Ramp
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Part Status
Active
Insulation Height
0.360" (9.14mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Features
Mounting Flange
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Contact Shape
Circular
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Base Product Number
Mounting Type
Through Hole, Right Angle
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
Bulk
QuantityUnit PriceExt Price
1 000€ 13,54666€ 13 546,66
Manufacturers Standard Package
Unit Price without VAT:€ 13,54666
Unit Price with VAT:€ 16,52693