



796689-9 | |
|---|---|
DigiKey Part Number | A136651-ND |
Manufacturer | |
Manufacturer Product Number | 796689-9 |
Description | TERM BLOCK 9POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796689-9 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 9 | Clamp Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,93000 | € 9,93 |
| 10 | € 7,04700 | € 70,47 |
| 25 | € 6,23640 | € 155,91 |
| 50 | € 5,74640 | € 287,32 |
| 100 | € 5,34940 | € 534,94 |
| 300 | € 4,87923 | € 1 463,77 |
| 500 | € 4,71448 | € 2 357,24 |
| 1 000 | € 4,53414 | € 4 534,14 |
| Unit Price without VAT: | € 9,93000 |
|---|---|
| Unit Price with VAT: | € 12,11460 |

