
796379-1 | |
|---|---|
DigiKey Part Number | A31212-ND |
Manufacturer | |
Manufacturer Product Number | 796379-1 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Material Polyamide (PA), Nylon |
Series | Color Black |
Packaging Bulk | Features Clamp Screws |
Part Status Obsolete | Includes 5 pcs - 2 pc Cable Clamp, 1 Flat Ring, 2 Screws |
Type Backshell, Cable Clamp | Material Flammability Rating UL94 V-0 |
Cable Opening 0.329" (8.36mm) | For Use With/Related Products CPC Connectors |
Shell Size - Insert 11 | Base Product Number |
Thread Size 5/8-24 UNEF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796379-2 | TE Connectivity AMP Connectors | 327 | A33756-ND | € 13,60000 | Direct |


