
794741-2 | |
|---|---|
DigiKey Part Number | 794741-2-ND |
Manufacturer | |
Manufacturer Product Number | 794741-2 |
Description | CONN PLUG HSG 9POS 6.35MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794741-2 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 600 | € 0,24029 | € 3 748,52 |
| Unit Price without VAT: | € 0,24029 |
|---|---|
| Unit Price with VAT: | € 0,29315 |

