
787444-1 | |
|---|---|
DigiKey Part Number | 787444-1-ND |
Manufacturer | |
Manufacturer Product Number | 787444-1 |
Description | CONN HDR 5POS 5.00MM PCB SLDR |
Customer Reference | |
Detailed Description | 5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Features Keyless |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Contact Material Brass |
Connector Style Battery | Contact Finish Nickel |
Connector Type Header, Male Blades | Contact Finish Thickness 74.8µin (1.90µm) |
Number of Positions 5 | Voltage Rating 50 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 7 A |
Mounting Type Through Hole | Material - Insulation Polyphthalamide (PPA) |
Number of Rows 1 | Operating Temperature -30°C ~ 70°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787444-1 | TE Connectivity AMP Connectors | 5 518 | A115528-ND | € 6,44000 | Direct |


