
787328-1 | |
|---|---|
DigiKey Part Number | A114419-ND |
Manufacturer | |
Manufacturer Product Number | 787328-1 |
Description | CONN RCPT 5POS 5.00MM SMD SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 787328-1 Models |
Category | Features Left Hand Keying |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Style 7.2V Battery | Contact Finish Nickel |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 74.8µin (1.90µm) |
Number of Positions 5 | Voltage Rating 7.2 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 7 A |
Mounting Type Surface Mount | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -30°C ~ 70°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | € 3,02341 | € 13 303,00 |
| Unit Price without VAT: | € 3,02341 |
|---|---|
| Unit Price with VAT: | € 3,68856 |

