50 Position Receptacle Connector Free Hanging (In-Line) IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786865-5

DigiKey Part Number
A108609-ND
Manufacturer
Manufacturer Product Number
786865-5
Description
SERIES CABLE CONNECTORS
Customer Reference
Detailed Description
50 Position Receptacle Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
EDA/CAD Models
786865-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
IDC
Part Status
Obsolete
Flange Feature
Housing/Shell (4-40); Latchblocks
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.