
770108-1 | |
|---|---|
DigiKey Part Number | A114392-ND |
Manufacturer | |
Manufacturer Product Number | 770108-1 |
Description | CONN PLUG HSG 9POS 5.03MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770108-1 Models |
Category | Row Spacing 0.198" (5.03mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Obsolete | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.198" (5.03mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770095-1 | TE Connectivity AMP Connectors | 1 006 | A25533-ND | € 1,78000 | Parametric Equivalent |

















