747460-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: € 13,95000
Datasheet
Image for 747460-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747460-1

DigiKey Part Number
A23361-ND
Manufacturer
Manufacturer Product Number
747460-1
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
747460-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.590" (14.99mm)
Number of Positions
Voltage Rating
125V
Number of Rows
2
Color
Black
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5747460-1TE Connectivity AMP Connectors85747460-1-ND€ 13,95000MFR Recommended
Obsolete
Marketplace Stock: 1 414 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 414In Stock
Ships from WEC