Image for 7-173977-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-173977-3

DigiKey Part Number
7-173977-3-ND
Manufacturer
Manufacturer Product Number
7-173977-3
Description
CONN RCPT 13POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
7-173977-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Color
Black
Number of Positions
13
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8 000€ 0,29477€ 2 358,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,29477
Unit Price with VAT:€ 0,35962