



7-1415430-5 | |
|---|---|
DigiKey Part Number | 7-1415430-5-ND |
Manufacturer | |
Manufacturer Product Number | 7-1415430-5 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7-1415430-5 Models |
Category | Coil Current 13 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 170 VAC |
Part Status Obsolete | Must Release Voltage 35 VAC |
Mounting Type | Operating Temperature -20°C ~ 70°C |
Coil Voltage | Contact Material Silver Copper (AgCu3) |
Contact Form SPDT (1 Form C) | Approval Agency cURus, VDE |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 400VAC - Max | Coil Resistance 17.5 kOhms |
Load - Max Switching 6400VA | Base Product Number |

