Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7-1241961-3 | |
|---|---|
DigiKey Part Number | 7-1241961-3-ND |
Manufacturer | |
Manufacturer Product Number | 7-1241961-3 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-144545-0 | TE Connectivity AMP Connectors | 2 963 | 17-1-144545-0-ND | € 0,54000 | Parametric Equivalent |
| 1-969484-1 | TE Connectivity AMP Connectors | 0 | 1-969484-1-ND | € 0,16384 | Parametric Equivalent |
| 1241961-1 | TE Connectivity AMP Connectors | 0 | A116811-ND | € 0,25475 | Parametric Equivalent |
| 1241961-3 | TE Connectivity AMP Connectors | 0 | A116812-ND | € 0,22693 | Parametric Equivalent |
| 1241965-2 | TE Connectivity AMP Connectors | 0 | A116813-ND | € 0,17604 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 000 | € 0,11477 | € 7 345,28 |
| Unit Price without VAT: | € 0,11477 |
|---|---|
| Unit Price with VAT: | € 0,14002 |













