
696003-2 | |
|---|---|
DigiKey Part Number | A100928TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 696003-2 |
Description | CONN SPADE TERM 16-22AWG #8 RED |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 16-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Tape & Reel (TR) | Color Red |
Part Status Obsolete | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Stud/Tab Size 8 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.307" (7.80mm) | Length - Termination 0.416" (10.57mm) |
Length - Overall 0.836" (21.23mm) | Tongue Inside Opening 0.171" (4.34mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34155-1 | TE Connectivity AMP Connectors | 23 755 | A100520CT-ND | € 0,49000 | Direct |


