
66084-2 | |
|---|---|
DigiKey Part Number | 66084-2-ND |
Manufacturer | |
Manufacturer Product Number | 66084-2 |
Description | TERM EDGE AMP LF CRIMP TIN |
Customer Reference | |
Detailed Description | Edge Terminal Dummy Contact Crimp Tin |
Datasheet | Datasheet |
Category | Pin or Socket Dummy Contact |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Base Product Number |

