Direct

647476-9 | |
|---|---|
DigiKey Part Number | 647476-9-ND |
Manufacturer | |
Manufacturer Product Number | 647476-9 |
Description | CONN PLUG 9POS IDC 18AWG GOLD |
Customer Reference | |
Detailed Description | 9 Position Rectangular Plug Connector IDC Gold 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 647476-9 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 9 | Color Orange |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-647476-9 | TE Connectivity AMP Connectors | 0 | 3-647476-9-ND | € 5,20606 | Direct |


















