
646961-2 | |
|---|---|
DigiKey Part Number | 646961-2-ND |
Manufacturer | |
Manufacturer Product Number | 646961-2 |
Description | CONN HDR BLADE PWR 11POS EDGE MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 11 Power |
Part Status Active | Features Board Guide |
Connector Type Header, Male Blades | Contact Finish Gold or Gold-Palladium |
Connector Style Blade Power | Color Gray |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 13,46773 | € 4 040,32 |
| Unit Price without VAT: | € 13,46773 |
|---|---|
| Unit Price with VAT: | € 16,43063 |

