646489-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 421
Unit Price: € 14,99000
Datasheet
Image for 646489-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

646489-1

DigiKey Part Number
646489-1-ND
Manufacturer
Manufacturer Product Number
646489-1
Description
CONN RECEPT 110POS 2MM PRESS-FIT
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
646489-1 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Series
Connector Usage
CompactPCI RJ5
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
1.5 A
Connector Style
AB 22
Voltage Rating
500Vrms
Number of Positions
110
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Upper Shield
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5646489-1TE Connectivity AMP Connectors421A97859-ND€ 14,99000Direct
Obsolete
This product is no longer manufactured. View Substitutes