
645951-2 | |
|---|---|
DigiKey Part Number | 645951-2-ND |
Manufacturer | |
Manufacturer Product Number | 645951-2 |
Description | CONN PIN RCPT .020-.026 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.020" ~ 0.026" (0.51mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 645951-2 Models |
Category | Mounting Hole Diameter 0.053" ~ 0.055" (1.35mm ~ 1.40mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.065" (1.65mm) |
Series | Socket Depth 0.145" (3.68mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Obsolete | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 150.0µin (3.81µm) |
Termination Solder | Board Thickness 0.031" ~ 0.093" (0.79mm ~ 2.36mm) |
Length - Overall 0.158" (4.01mm) | Base Product Number |
Accepts Pin Diameter 0.020" ~ 0.026" (0.51mm ~ 0.66mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5645951-2 | TE Connectivity AMP Connectors | 0 | 5645951-2-ND | € 0,19774 | Direct |


