
6450862-6 | |
|---|---|
DigiKey Part Number | 6450862-6-ND |
Manufacturer | |
Manufacturer Product Number | 6450862-6 |
Description | CONN RCPT MULTI-BEAM 28POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450862-6 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 16 Signal, 12 Power |
Part Status Active | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 28 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded 20 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,95298 | € 6 952,98 |
| Unit Price without VAT: | € 6,95298 |
|---|---|
| Unit Price with VAT: | € 8,48264 |

