Direct

644043-5 | |
|---|---|
DigiKey Part Number | A114198-ND |
Manufacturer | |
Manufacturer Product Number | 644043-5 |
Description | CONN RCPT 5POS IDC 26AWG GOLD |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 5 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Blue |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-644043-5 | TE Connectivity AMP Connectors | 0 | 3-644043-5-ND | € 2,17000 | Direct |


















