
643648-1 | |
|---|---|
DigiKey Part Number | A26247-ND |
Manufacturer | |
Manufacturer Product Number | 643648-1 |
Description | CONN SOCKET SIP 16POS TIN |
Customer Reference | |
Detailed Description | 16 (1 x 16) Pos SIP Socket Tin Through Hole |
Category | Features Closed Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tray | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Beryllium Copper |
Type SIP | Housing Material Thermoplastic, Glass Filled |
Number of Positions or Pins (Grid) 16 (1 x 16) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.130" (3.30mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |

