Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

640007-1 | |
|---|---|
DigiKey Part Number | A111584TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 640007-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Brass |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.120" ~ 0.180" (3.05mm ~ 4.57mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Length - Overall 0.873" (22.17mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-322338-0 | TE Connectivity AMP Connectors | 902 | A112036-ND | € 5,93000 | Parametric Equivalent |
| 2-30928-1 | TE Connectivity AMP Connectors | 0 | 2-30928-1-ND | € 0,77259 | Parametric Equivalent |
| 30928 | TE Connectivity AMP Connectors | 13 569 | A28050-ND | € 0,76000 | Parametric Equivalent |
| 30993 | TE Connectivity AMP Connectors | 0 | A28049-ND | € 0,48947 | Parametric Equivalent |
| 322338 | TE Connectivity AMP Connectors | 0 | 322338-ND | € 3,83000 | Parametric Equivalent |











