
63919-1 | |
|---|---|
DigiKey Part Number | A116307TR-ND - Tape & Reel (TR) A116307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63919-1 |
Description | CONN QC TAB 14-18AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63919-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,10599 | € 1 483,86 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

