
63748-1 | |
|---|---|
DigiKey Part Number | A100794TR-ND - Tape & Reel (TR) A100794CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63748-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63748-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.110" ~ 0.170" (2.79mm ~ 4.32mm) |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,11360 | € 2,84 |
| 50 | € 0,10820 | € 5,41 |
| 100 | € 0,10300 | € 10,30 |
| 250 | € 0,09652 | € 24,13 |
| 500 | € 0,09190 | € 45,95 |
| 1 000 | € 0,08751 | € 87,51 |
| 2 500 | € 0,08202 | € 205,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,07942 | € 476,52 |
| 12 000 | € 0,07563 | € 907,56 |
| 18 000 | € 0,07349 | € 1 322,82 |
| 30 000 | € 0,07089 | € 2 126,70 |
| 42 000 | € 0,06923 | € 2 907,66 |
| 60 000 | € 0,06751 | € 4 050,60 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |



