
63744-2 | |
|---|---|
DigiKey Part Number | A111543TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63744-2 |
Description | CONN MAG TERM 31-33AWG IDC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 250 31-33 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 63744-2 Models |
Category | Terminal Type Quick Connect Tab Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination IDC |
Series | Wire Gauge 31-33 AWG |
Packaging Tape & Reel (TR) | Features QC .250 |
Part Status Active | Base Product Number |
Style 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 000 | € 0,10534 | € 11 587,40 |
| Unit Price without VAT: | € 0,10534 |
|---|---|
| Unit Price with VAT: | € 0,12851 |

