



6368062-2 | |
|---|---|
DigiKey Part Number | A137030-ND |
Manufacturer | |
Manufacturer Product Number | 6368062-2 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6368062-2 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | LED Color Green - Green |
Part Status Active | Tab Direction Up and Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 8 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type Board Edge; Panel Mount; Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Press-Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,39000 | € 43,39 |
| 20 | € 35,11550 | € 702,31 |
| 40 | € 33,44050 | € 1 337,62 |
| 60 | € 32,49833 | € 1 949,90 |
| 100 | € 31,34910 | € 3 134,91 |
| 260 | € 29,30823 | € 7 620,14 |
| Unit Price without VAT: | € 43,39000 |
|---|---|
| Unit Price with VAT: | € 52,93580 |


