
6368011-8 | |
|---|---|
DigiKey Part Number | 6368011-8-ND |
Manufacturer | |
Manufacturer Product Number | 6368011-8 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6368011-8 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded, EMI Finger |
Series | Ratings Cat5 |
Packaging Bulk | Features Board Guide |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Up and Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | € 24,15085 | € 26 082,92 |
| Unit Price without VAT: | € 24,15085 |
|---|---|
| Unit Price with VAT: | € 29,46404 |


