100 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Natural High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6367584-1

DigiKey Part Number
6367584-1-ND
Manufacturer
Manufacturer Product Number
6367584-1
Description
CONN RCPT HIGH SPEED 100POS PCB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Natural High Speed
Datasheet
 Datasheet
EDA/CAD Models
6367584-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
TE Connectivity AMP Connectors
Contact Layout, Typical
32 Differential Pairs, 32 Signal Ground, 4 Utility
Series
Features
Board Lock, Mating Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets and Blade Sockets
Color
Natural
Connector Style
High Speed
Material Flammability Rating
UL94 V-0
Number of Positions
100
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Base Product Number
Mounting Type
Through Hole, Right Angle
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
Tube
QuantityUnit PriceExt Price
1 440€ 24,54858€ 35 349,96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 24,54858
Unit Price with VAT:€ 29,94927