



6364288-4 | |
|---|---|
DigiKey Part Number | A119563-ND |
Manufacturer | |
Manufacturer Product Number | 6364288-4 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6364288-4 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Bulk | Features Board Guide |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,68000 | € 3,68 |
| 10 | € 3,12800 | € 31,28 |
| 25 | € 2,93200 | € 73,30 |
| 63 | € 2,74667 | € 173,04 |
| 126 | € 2,61556 | € 329,56 |
| 252 | € 2,49071 | € 627,66 |
| 504 | € 2,37185 | € 1 195,41 |
| 1 008 | € 2,25870 | € 2 276,77 |
| 2 520 | € 2,11743 | € 5 335,92 |
| Unit Price without VAT: | € 3,68000 |
|---|---|
| Unit Price with VAT: | € 4,48960 |


